HLG-100H-24
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 24 Vdc @ 4,000mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-100H-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
96 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
4,000 mA (4.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-100H
AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 24Vdc at 4A; IP67; Cable output. It has a rated power of 96W and can work up to 80°C temperature. Dimensions are Width 68 mm, Height 38.8 mm, and Depth 220 mm.
Search Keywords:
HLG100H24
IN STOCK:
180
Ships today, if you order in
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$51.30
$51.300
5
$48.90
$244.500
10
$46.70
$467.000
20
+
$45.40
$908.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPF-60-12
AC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed:12 Vdc @ 5,000mA - Dim: No
PB-120N-27C
AC/DC Desktop power supply or battery charger - Input 3 pin IEC320-C14 input socket - Outp...
LPF-40D-42
AC/DC LED Pwr Sply - Const Curr/Volt - 40.32W - Fixd: 42 Vdc @ 960mA - Dim: 1-10Vdc/PWM/R...
HLG-240H-24
AC/DC LED Power Sply - Const Curr/Volt - 240W - Fixed: 24 Vdc @ 10 -000mA - Dim: No.
HLG-150H-24
AC/DC LED Pwr Sply - Const Curr/Volt - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No