HLG-100H-24B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 96W - Fixd: 24 Vdc @ 4 -000mA - Dim: 1-10Vdc/PWM/Resist. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-100H-24B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
96 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
4,000 mA (4.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-100H
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HLG-100H-24B AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 96 W. This part's single output can handle a current up to 4 A. This part has a temperature range of -40 °C to 70 °C.
Search Keywords:
HLG100H24B
IN STOCK:
150
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$52.60
$52.600
5
$50.10
$250.500
10
$47.90
$479.000
20
+
$46.50
$930.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
WDR-240-48
AC/DC Power Supply - 1 Output - 48V@5A - 240W
HLG-240H-24A
240W Const Current/Voltage LED Driver - 5-10A / 22.4 to 25.6V - Io & Vo Pot Adjust
HLG-150H-24B
AC/DC LED Pwr Sply - Const Curr/Volt - 151W - Fixd: 24 Vdc @ 6,300mA - Dim: 1-10Vdc/PWM/Re...
HLG-80H-12B
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 12 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Res...