HLG-100H-30A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 30 Vdc @ 3,200mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-100H-30A
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
96 W
Output Voltage Range:
15.0 to 30.0 Vdc
Maximum Output Current:
3,200 mA (3.2 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-100H
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 30 Vdc @ 3,200mA - Dim: No
Search Keywords:
HLG100H30A
IN STOCK:
200
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$51.30
$51.300
5
$48.90
$244.500
10
$46.70
$467.000
20
+
$45.40
$908.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount wi...
SCD205K102D3Z25-F
Cap Film 2uF 1000V PP 10% (52.07 X 38.1 X 38.1mm) Screw Mount 0.0262 Ohm
AX-2MS-11
Auxiliary front contact block - 1NO+1NC for CG contactors