HLG-100H-36A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 95.4W - Adj: 36 Vdc @ 2 -650mA - Dim: No. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-100H-36A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
95 W
Output Voltage Range:
18.0 to 36.0 Vdc
Maximum Output Current:
2,650 mA (2.65 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-100H
Ensure optimal performance of your electronic device with the use of this HLG-100H-36A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 36 V and maximum output power of 95.4 W. This part's single output can handle a current up to 2.65 A. This part has a temperature range of -40 °C to 70 °C.
Search Keywords:
HLG100H36A
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$51.30
$51.300
5
$48.90
$244.500
10
$46.70
$467.000
20
+
$45.40
$908.000
Please Note:
Item may be subject to tariff fee if shipping within the United States