HLG-100H-36B
Mean WellAC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 36Vdc at 2.65A; IP67; Cable output; Dimming with 1-10V PWM resistanc .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-100H-36B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
95 W
Output Voltage Range:
18.0 to 36.0 Vdc
Maximum Output Current:
2,650 mA (2.65 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-100H
The HLG-100H-36B is a 100W AC/DC LED driver featuring a dual mode constant voltage and constant current output.
HLG-100H-36B operates from 90 to 305VAC. Voltage output is 36 VDC and constant output current region from 18-36VDC with rated current of 2.65A.
Thanks to the high efficiency up to 93%,with the fanless design, it is able to operate from -40℃ ~ +80℃ case temperature under free air convection.
The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-100H-36B is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
The HLG-100H-36B has a typical lifetime of 62000 hours and a 7-year factory warranty.
Search Keywords:
HLG100H36B
IN STOCK:
244
Ships today, if you order in
Manufacturer Stock:
6
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$52.60
$52.600
5
$50.10
$250.500
10
$47.90
$479.000
20
+
$46.50
$930.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
192900-0286
Backshell Clamp 27Mm Individual
NRPS10-3.15A
LED and Incandescent Pilot Lights (Assembled)
JV-24-KT
Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT
RE104-L
Cap Film Suppression X2 0.1uF 275VAC 10% (17 X 6 X 12mm) Radial 15mm 100°C
XS2PD4222
Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port