HLG-100H-48A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 48 Vdc @ 2 -000mA - Dim: No. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-100H-48A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
96 W
Output Voltage Range:
24.0 to 48.0 Vdc
Maximum Output Current:
2,000 mA (2.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-100H
Power your device with direct current by using this HLG-100H-48A AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 96 W. This part's single output can handle a current up to 2 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Search Keywords:
HLG100H48A
IN STOCK:
207
Can Ship immediately
Manufacturer Stock:
63
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$51.30
$51.300
5
$48.90
$244.500
10
$46.70
$467.000
20
+
$45.40
$908.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HLG-600H-24A
AC/DC LED Pwr Sply - Const Volt - 600W - Adj: 24 Vdc @ 25,000mA (25.0 A) - Dim: No
PX0729/S
Circular Connector - Buccaneer Standard Series - Cable Mount Receptacle - 9 Contacts - Cri...
BK/HFA-R
Fuse Holder, In-line, Crimp - 20A 250V - Bulk Pkg
HLG-100H-24A
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 24 Vdc @ 4,000mA - Dim: No
HLG-40H-24
AC/DC LED Pwr Sply - Const Curr/Volt - 40.08W - Fixed: 24 Vdc @ 1,670mA - Dim: No