HLG-120H-24
MEAN WELLAC/DC LED Power Sply - Const Curr/Volt - 120W - Fixed: 24 Vdc @ 5,000mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
HLG-120H-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
120 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-120H
The MEAN WELL HLG-120H-24 is a high-quality AC/DC LED power supply designed to deliver a constant current and voltage to your LED lighting applications. With a power output of 120W and a fixed output of 24 Vdc at 5,000mA, this power supply ensures optimal performance and reliability. It does not support dimming functionality, making it perfect for applications that do not require dimming control. Trust the MEAN WELL HLG-120H-24 for efficient and stable power delivery to illuminate your LED lighting projects.
Search Keywords:
HLG120H24
IN STOCK:
93
Can Ship immediately
Manufacturer Stock:
3
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$53.00
$53.000
5
$50.50
$252.500
10
$48.30
$483.000
20
+
$46.90
$938.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
HLG-150H-24
AC/DC LED Pwr Sply - Const Curr/Volt - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No
HLG-240H-24
AC/DC LED Power Sply - Const Curr/Volt - 240W - Fixed: 24 Vdc @ 10 -000mA - Dim: No.
HLG-240H-12
AC/DC LED Power Sply - Const Curr/Volt - 192W - Fixed: 12 Vdc @ 16 -000mA - Dim: No.