HLG-120H-24A
Mean WellAC/DC 120W LED Power Supply - Output Voltage 24VDC at 5A - Constant Current/Constant Voltage - Input from 90 to 305VAC or 127 to 431VDC - Dimming with 1-10VDC PWM resistance. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-120H-24A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
120 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-120H
HLG-120H-24A is a 120W AC/DC LED driver featuring a dual mode constant voltage and constant current output. This power supply operates from 90 to 305VAC or 127 to 431VDC. Voltage output is adjustable from 22 to 27VDC and current output adjustable from 2.5 to 5A. Thanks to the high efficiency up to 93%, it is able of operating from -40℃ ~ +90℃ case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-120H-24A has a typical lifetime of 62000 hours and a 7 year factory warranty.
Search Keywords:
HLG120H24A
IN STOCK:
337
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$53.00
$53.000
5
$50.50
$252.500
10
$48.30
$483.000
20
+
$46.90
$938.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HLG-100H-24A
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 24 Vdc @ 4,000mA - Dim: No
HLG-240H-24A
240W Const Current/Voltage LED Driver - 5-10A / 22.4 to 25.6V - Io & Vo Pot Adjust
MDR-100-24
AC/DC Power Supply - 1 Output - 24V@4A - 96W
HLG-80H-24A
AC/DC LED Power Supply - Const Curr/Volt - 81.6W - Adj:24 Vdc @ 3,400mA - Dim: No
HLG-185H-24A
AC/DC LED Power Sply - Const Curr/Volt - 187.2W - Adj: 24 Vdc @ 7,800mA - Dim: No