HLG-120H-24B
MEAN WELLAC/DC LED Power Supply – 24VDC - 120W-5A- Constant Current/Constant Voltage – Input from 90 to 305VAC – 3 in 1 dimming adjustable via potentiometer. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
HLG-120H-24B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
120 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-120H
The HLG-120H-24B is a 120W AC/DC LED driver featuring a dual mode constant voltage and constant current output.
HLG-120H-24B operates from 90 to 305VAC. Voltage output is 24 VDC and constant output current region from 12-24VDC with rated current of 5A.
Thanks to the high efficiency up to 93%,with the fanless design, it is able to operate from -40℃ ~ +80℃ case temperature under free air convection.
The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-100H-36B is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
The HLG-120H-24B has a typical lifetime of 62000 hours and a 7-year factory warranty.
Search Keywords:
HLG120H24B
IN STOCK:
78
Can Ship immediately
Manufacturer Stock:
2
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$54.30
$54.300
5
$51.80
$259.000
10
$49.50
$495.000
20
+
$48.00
$960.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
BZE6-2RQ8
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 15A 600VAC 250VDC 1/4HP 3.62N L...
BU-25
Automotive Steel Clip - 40 Amp
000-2900
Conn BNC-UHF Adapter 0Hz to 4GHz 50Ohm ST M/F Silver
SDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W.
IAC5
I/O Module Relays Input Module 90VAC to 140VAC 5mA 4000Vrms Thru-Hole