help desk software
DATA SHEET

HLG-120H-30A

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 120W - Adj: 30 Vdc @ 4,000mA - Dim: 1-10Vdc/PWM/Resist .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-120H-30A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
120 W
Output Voltage Range:
15.0 to 30.0 Vdc
Maximum Output Current:
4,000 mA (4.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-120H
The MEAN WELL HLG-120H-30A is a high-quality AC/DC LED power supply that provides constant current and voltage. With a power output of 120W, this power supply allows for adjustable current up to 4,000mA and can provide an adjustable voltage of 30Vdc. It also features dimming capabilities using 1-10Vdc/PWM/Resist methods, allowing for versatile lighting control options. This power supply is designed to provide reliable and efficient power for LED lighting applications.
Search Keywords:
HLG120H30A
IN STOCK: 57
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.00
$53.000
5
$50.50
$252.500
10
$48.30
$483.000
20 +
$46.90
$938.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models