HLG-120H-48A
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 120W - Adj: 48 Vdc @ 1 -500mA - Dim: 1-10Vdc/PWM/Resist. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-120H-48A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
120 W
Output Voltage Range:
24.0 to 48.0 Vdc
Maximum Output Current:
1,500 mA (1.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-120H
Ensure your electronic devices operate by using this HLG-120H-48A AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 48 V and maximum output power of 120 W. This part's single output can handle a current up to 2.5 A. This part has a temperature range of -30 °C to 70 °C.
Search Keywords:
HLG120H48A
IN STOCK:
3
Can Ship immediately
On Order:
24
can ship 2/7/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$53.00
$53.000
5
$50.50
$252.500
10
$48.30
$483.000
20
+
$46.90
$938.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPC-35-1050
AC/DC LED Power Supply - Const Curr - 31.5W - Fixed:30 Vdc @ 1,050mA - Dim: No
HLG-240H-48A
AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Adj: 48 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Res...
LPV-100-12
AC/DC LED Power Supply - Const Volt - 102W - Fixed:12 Vdc @ 8,500mA (8.5 A) - Dim: No
HVG-150-42A
AC/DC LED Power Sply - Const Curr/Volt - 150.36W - Adj:42 Vdc @ 3,580mA (3.58 A) - Dim: N...
HVG-320-54B
AC/DC LED Pwr Sply - Const Curr - 324W - Fixd:58 Vdc @ 2,800mA - Dim: 0-10 Vdc/PWM/Resist