HLG-120H-48B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 120W - Fixd: 48 Vdc @ 1,500mA - Dim: 1-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-120H-48B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
120 W
Output Voltage Range:
24.0 to 48.0 Vdc
Maximum Output Current:
1,500 mA (1.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-120H
AC/DC LED Pwr Sply - Const Curr/Volt - 120W - Fixd: 48 Vdc @ 1,500mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
HLG120H48B
IN STOCK:
409
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$54.30
$54.300
5
$51.80
$259.000
10
$49.50
$495.000
20
+
$48.00
$960.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HLG-80H-48B
AC/DC LED Pwr Sply - Const Curr/Volt - 81.6W - Fixd:48 Vdc @ 1,700mA - Dim: 1-10Vdc/PWM/R...
APC-35-350
AC/DC LED Power Supply - Const Curr - 35W - Fixed: 100 Vdc @ 350mA - Dim: No
ELG-150-24DA
AC/DC LED Power Sply - Const Curr/Volt - 150W - Dim: 24 Vdc @ 6,250mA - Dim: DALI