HLG-120H-C1400B
Mean WellAC/DC LED Pwr Sply - Const Curr - 151.2W - Fixd: 108 Vdc @ 1,400mA - Dim: 1-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-120H-C1400B
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
151 W
Output Voltage Range:
54.0 to 108.0 Vdc
Maximum Output Current:
1,400 mA (1.4 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, RCM
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
7 Years
Family:
HLG-120H-C
AC/DC LED Pwr Sply - Const Curr - 151.2W - Fixd: 108 Vdc @ 1,400mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
HLG120HC1400B
IN STOCK:
95
Ships today, if you order in
Manufacturer Stock:
13
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$54.30
$54.300
5
$51.80
$259.000
10
$49.50
$495.000
20
+
$48.00
$960.000
Please Note:
Item may be subject to tariff fee if shipping within the United States