HLG-120H-C350A
Mean WellAC/DC LED Power Supply - Const Curr - 150.5W - Adj: 430 Vdc @ 350mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-120H-C350A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
150 W
Output Voltage Range:
215.0 to 430.0 Vdc
Maximum Output Current:
350 mA (0.35 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17, PSE, RCM
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
7 Years
Family:
HLG-120H-C
The MEAN WELL HLG-120H-C350A is a highly reliable AC/DC LED power supply designed for demanding lighting applications. With a constant current output of 350mA and adjustable voltage output of 430Vdc, this power supply delivers a maximum power rating of 150.5W, ensuring efficient and consistent performance.Featuring a robust and durable construction, the HLG-120H-C350A is built to withstand tough environmental conditions and provide reliable operation over an extended lifespan. It is equipped with industry-leading safety features, including over-voltage protection, over-current protection, and over-temperature protection, ensuring the safety of both the LED lights and the power supply itself.The HLG-120H-C350A does not have dimming capabilities, making it suitable for applications that require a constant illumination level. Its compact design allows for easy installation and integration into various lighting systems, making it an ideal choice for industrial, commercial, and architectural lighting projects.Overall, the MEAN WELL HLG-120H-C350A is a top-of-the-line AC/DC LED power supply that delivers high performance, exceptional reliability, and superior safety features, making it an excellent solution for demanding lighting applications.
Search Keywords:
HLG120HC350A
IN STOCK:
189
Can Ship immediately
On Order:
504
can ship 3/28/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$53.00
$53.000
5
$50.50
$252.500
10
$48.30
$483.000
20
+
$46.90
$938.000
Please Note:
Item may be subject to tariff fee if shipping within the United States