help desk software
DATA SHEET

HLG-150H-12

Mean Well

AC/DC 150W LED Power Supply - Output Voltage 12VDC at 12.5A - Constant Current/Constant Voltage - Input from 90 to 305VAC or 127 to 431VDC - No dimming function. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-150H-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
150 W
Output Voltage Range:
6.0 to 12.0 Vdc
Maximum Output Current:
12,500 mA (12.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-150H
HLG-150H-12 is a 150W AC/DC LED driver featuring a dual mode constant voltage and constant current output. This power supply operates from 90 to 305VAC or 127 to 431VDC. Voltage output is adjustable from 10.8 to 13.5VDC and current output adjustable from 7.5 to 12.5A. Thanks to the high efficiency up to 91.5%, it is able of operating from -40℃ ~ +90℃ case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-150H-12 has a typical lifetime of 62000 hours and a 7 year factory warranty.
Search Keywords:
HLG150H12
IN STOCK: 72
Ships today, if you order in
Manufacturer Stock:
27   can ship 12/2/24
On Order:
200   can ship 3/28/25 
Factory Lead-Time
20 Weeks can ship 4/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.60
$53.600
5
$51.00
$255.000
10
$48.80
$488.000
20 +
$47.40
$948.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models