HLG-150H-12A
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 150W - Adj: 12 Vdc @ 12,500mA - Dim: 1-10 Vdc/PWM .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-150H-12A
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
150 W
Output Voltage Range:
6.0 to 12.0 Vdc
Maximum Output Current:
12,500 mA (12.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-150H
AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 12Vdc at 12.5A; IP65; Cable output; Dimming with Potentiometer. It has a rated power of 150W and can work up to 90°C temperature. Dimensions are Width 68 mm, Height 38.8 mm, and Depth 220 mm.
Search Keywords:
HLG150H12A
IN STOCK:
240
Can Ship immediately
Manufacturer Stock:
112
can ship
12/2/24
On Order:
504
can ship 1/31/25
Factory Lead-Time
18 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
1
$53.60
$53.600
5
$51.00
$255.000
10
$48.80
$488.000
20
+
$47.40
$948.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
6-66505-9
20 DF SOCKET CONT,SMALL PACK
IUG666-1-61-40.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC
860265-5
LGH 4 PIN PLUG ASSY
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
AR22G4L-11E3A
Switch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Screw Panel Moun...