help desk software

HLG-150H-24

MEAN WELL

AC/DC LED Pwr Sply - Const Curr/Volt - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
HLG-150H-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
151 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
6,300 mA (6.3 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-150H
AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 24Vdc at 6.3A; IP67; Cable output. It has a rated power of 151.2W and can work up to 90°C temperature. Dimensions are Width 68 mm, Height 38.8 mm, and Depth 228 mm.
Search Keywords:
HLG150H24
IN STOCK: 473
Can Ship immediately
On Order:
504   can ship 1/31/25 
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.60
$53.600
5
$51.00
$255.000
10
$48.80
$488.000
20 +
$47.40
$948.000
Please Note: Item may be subject to tariff fee if shipping within the United States