HLG-150H-24B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 151W - Fixd: 24 Vdc @ 6,300mA - Dim: 1-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-150H-24B
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
151 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
6,300 mA (6.3 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-150H
AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 24Vdc at 6.3A; IP67; Cable output; Dimming with with 1-10V PWM resistance. It has an output power of 151W.Width, height and depth is 68 mm, 38.8 mm, and 220 mm respectively.
Search Keywords:
HLG150H24B
IN STOCK:
98
Ships today, if you order in
Manufacturer Stock:
58
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$54.90
$54.900
5
$52.30
$261.500
10
$50.00
$500.000
20
+
$48.60
$972.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
WDR-240-48
AC/DC Power Supply - 1 Output - 48V@5A - 240W
SDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W.
SDR-240-48
AC-DC Industrial DIN rail power supply; Output 48Vdc at 5A; Metal casing; Ultra slim width...
HLG-80H-12B
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 12 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Res...
HLG-120H-24B
AC/DC LED Power Supply – 24VDC - 120W-5A- Constant Current/Constant Voltage – Input from 9...