HLG-185H-12A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 156W - Adj: 12 Vdc @ 13,000mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-185H-12A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
156 W
Output Voltage Range:
6.0 to 12.0 Vdc
Maximum Output Current:
13,000 mA (13.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-185H
The MEAN WELL HLG-185H-12A is a high-quality AC/DC LED power supply designed to provide a constant current and voltage for your lighting applications. With a power output of 156W, this power supply delivers an adjustable 12 Vdc at 13,000mA, ensuring optimal brightness and performance for your LED lights. The HLG-185H-12A is not dimmable, making it perfect for applications that require a consistent lighting output without the need for dimming features. Trust in the reliability and versatility of the MEAN WELL HLG-185H-12A for your LED lighting projects.
Search Keywords:
HLG185H12A
IN STOCK:
69
Can Ship immediately
Manufacturer Stock:
26
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$57.40
$57.400
5
$54.70
$273.500
10
$52.20
$522.000
20
+
$50.70
$1,014.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HRPG-300-12
AC/DC Power Supply - 1 Output - 12V@27A - 324W
HRPG-300-24
AC/DC Power Supply - 1 Output - 24V@14A - 336W.
HRPG-600-12
AC/DC Power Supply - 1 Output - 12V@53A - 636W
HRPG-600-24
AC/DC Power Supply - 1 Output - 24V@27A - 648W
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.