HLG-185H-42A
Mean WellAC/DC LED Power Supply – 36VDC - 184.8W-4.4A- Constant Current/Constant Voltage – Input from 90 to 305VAC – No dimming function. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-185H-42A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
184 W
Output Voltage Range:
21.0 to 42.0 Vdc
Maximum Output Current:
4,400 mA (4.4 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-185H
The HLG-185H-42A is a 185W AC/DC LED driver featuring a dual mode constant voltage and constant current output. HLG-185H-42A operates from 90 to 305VAC. Voltage output is adjustable from 38-46 VDC and current output adjustable from 2.2 to 4.4 A with rated current of 4.4A. Thanks to the high efficiency up to 94%,with the fanless design, it is able to operate from -40℃ ~ +90℃ case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-185H-42A is equipped with various function options, such as built in potentiometer to adjust ouput current and voltage, so as to provide the optimal design flexibility for LED lighting system.
The HLG-185H-42A has a typical lifetime of 62000 hours and a 7-year factory warranty.
Search Keywords:
HLG185H42A
IN STOCK:
280
Can Ship immediately
Manufacturer Stock:
1
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$57.40
$57.400
5
$54.70
$273.500
10
$52.20
$522.000
20
+
$50.70
$1,014.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
R11-2-15.0A-B06CV-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
5051426-2
SAFE HIGH VOLTAGE PLUG
FFB0412VHN-R00
DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB (40 X 40 X 28mm)
914CE18-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...
914CE2-AQ
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...