HLG-185H-48B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 187W - Fixd: 48 Vdc @ 3 -900mA - Dim: 1-10Vdc/PWM/Resist. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-185H-48B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
187 W
Output Voltage Range:
24.0 to 48.0 Vdc
Maximum Output Current:
3,900 mA (3.9 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-185H
Ensure optimal performance of your electronic device with the use of this HLG-185H-48B AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 48 V and maximum output power of 187.2 W. This part's single output can handle a current up to 3.9 A. This part has a temperature range of -40 °C to 70 °C.
Search Keywords:
HLG185H48B
IN STOCK:
21
Can Ship immediately
Manufacturer Stock:
2
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$58.70
$58.700
5
$55.90
$279.500
10
$53.50
$535.000
20
+
$51.90
$1,038.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HLG-320H-48B
AC/DC 320W LED Power Supply - Output Voltage 48VDC at 6.70A - Constant Current/Constant Vo...
HLG-150H-48B
AC/DC LED Power Supply – 48VDC - 153.6W-3.2A- Constant Current/Constant Voltage – Input fr...
HLG-100H-48B
AC/DC LED Pwr Sply - Const Curr/Volt - 96W - Fixd: 48 Vdc @ 2,000mA - Dim: 1-10Vdc/PWM/Res...
XLG-100-L-AB
LED Driver Module 0-10V/PWM/Resistance 350mA to 1050mA 1-CH 71V to 142V 100W Wire Leaded
HLG-40H-12B
AC/DC LED Pwr Sply - Const Curr/Volt - 39.96W - Fixd: 12 Vdc @ 3,330mA - Dim: 1-10Vdc/PWM/...