HLG-185H-54A
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 186.3W - Adj: 54 Vdc @ 3,450mA (3.45 A) - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-185H-54A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
186 W
Output Voltage Range:
27.0 to 54.0 Vdc
Maximum Output Current:
3,450 mA (3.45 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-185H
AC/DC LED Pwr Sply - Const Curr/Volt - 186.3W - Adj: 54 Vdc @ 3,450mA (3.45 A) - Dim: No
Search Keywords:
HLG185H54A
IN STOCK:
19
Can Ship immediately
Manufacturer Stock:
36
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$57.40
$57.400
5
$54.70
$273.500
10
$52.20
$522.000
20
+
$50.70
$1,014.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HLG-185H-15A
AC/DC LED Pwr Sply - Const Curr/Volt - 172.5W - Adj: 15 Vdc @ 11,500mA (11.5 A) - Dim: No
HLG-185H-30A
AC/DC LED Pwr Sply - Const Curr/Volt - 186W - Adj: 30 Vdc @ 6,200mA (6.2 A) - Dim: No
HLG-185H-42A
AC/DC LED Power Supply – 36VDC - 184.8W-4.4A- Constant Current/Constant Voltage – Input fr...
LPV-150-24
AC/DC LED Power Supply - Const Volt - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No