HLG-185H-C500A
Mean WellAC/DC LED Power Supply - Const Curr - 200W - Adj: 400 Vdc @ 500mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-185H-C500A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
200 W
Output Voltage Range:
200.0 to 400.0 Vdc
Maximum Output Current:
500 mA (0.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
7 Years
Family:
HLG-185H-C
AC/DC LED Power Supply - Const Curr - 200W - Adj: 400 Vdc @ 500mA - Dim: No
Search Keywords:
HLG185HC500A
IN STOCK:
22
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$57.40
$57.400
5
$54.70
$273.500
10
$52.20
$522.000
20
+
$50.70
$1,014.000
Please Note:
Item may be subject to tariff fee if shipping within the United States