help desk software
DATA SHEET

HLG-240H-12

Mean Well

AC/DC LED Power Sply - Const Curr/Volt - 192W - Fixed: 12 Vdc @ 16 -000mA - Dim: No. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-240H-12
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
192 W
Output Voltage Range:
12.0 Vdc (Nom)
Maximum Output Current:
16,000 mA (16.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-240H
Ensure your electronic devices operate by using this HLG-240H-12 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 12 V and maximum output power of 192 W. This part's single output can handle a current up to 16 A. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.
Search Keywords:
HLG240H12
IN STOCK: 169
Ships today, if you order in
On Order:
500   can ship 3/28/25 
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.30
$71.300
5
$67.90
$339.500
10
$64.90
$649.000
20 +
$63.00
$1,260.000
Tools/3D Models