HLG-240H-12A
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 192W - Adj: 12 Vdc @ 16,000mA - Dim: 1-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-240H-12A
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
192 W
Output Voltage Range:
6.0 to 12.0 Vdc
Maximum Output Current:
16,000 mA (16.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-240H
AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 12Vdc at 16A; IP65; Cable output; Dimming with Potentiometer. It has a rated power of 192W and can work up to 90°C temperature. Dimensions are Width 68 mm, Height 38.8 mm, and Depth 220 mm.
Search Keywords:
HLG240H12A
IN STOCK:
707
Can Ship immediately
Manufacturer Stock:
29
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$71.30
$71.300
5
$67.90
$339.500
10
$64.90
$649.000
20
+
$63.00
$1,260.000
CUSTOMERS
ALSO BOUGHT
BZ-2RW82-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
Q8P1CXXR110E
Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Prominent - Bright Chrome Bezel - S...
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
606-2311-110F
606 LED PMI 6mm MH, Yellow Recessed, 2 VDC, Straight Leads
LPV-35-12
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 12 Vdc @ 3,000mA - Dim: No