HLG-240H-12B
MEAN WELLAC/DC LED Pwr Sply - Const Curr/Volt - 192W - Fixd: 12 Vdc @ 16 -000mA - Dim: 1-10Vdc/PWM/Resist.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
HLG-240H-12B
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
192 W
Output Voltage Range:
6.0 to 12.0 Vdc
Maximum Output Current:
16,000 mA (16.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-240H
The HLG-240H-12B is single output switching power supply with short circuit, overload, over voltage and over temperature protection. Operating temperature range is from -40°C to 90°C.
Search Keywords:
HLG240H12B
IN STOCK:
42
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$73.20
$73.200
5
$69.70
$348.500
10
$66.60
$666.000
20
+
$64.70
$1,294.000