HLG-240H-24
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 240W - Fixed: 24 Vdc @ 10 -000mA - Dim: No. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-240H-24
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
240 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
10,000 mA (10.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-240H
The HLG-240H-24 is a HLG-240H-series 240W 24V 10A single-output switching Power Supply with universal AC input or full load, built-in active PFC function. Cable for I/O connection and suitable for LED lighting and moving sign, suitable for dry or damp or wet locations.
Search Keywords:
HLG240H24
IN STOCK:
169
Can Ship immediately
Manufacturer Stock:
254
can ship
12/2/24
On Order:
504
can ship 1/13/25
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$71.30
$71.300
5
$67.90
$339.500
10
$64.90
$649.000
20
+
$63.00
$1,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Z5.522.8553.0
Connector Accessories End Clamp Straight
LPV-20-24
AC/DC Single output LED driver constant voltage (CV) - Output 24VDC at 0.84A - cable outpu...
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
RS-25-12
AC/DC Power Supply - 1 Output - 12V@2.1A - 25W