HLG-240H-24A
MEAN WELL240W Const Current/Voltage LED Driver - 5-10A / 22.4 to 25.6V - Io & Vo Pot Adjust .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
HLG-240H-24A
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
240 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
10,000 mA (10.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-240H
The HLG-240H-24A is an AC to DC power supply from Mean-Well USA, Inc. that converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 240 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.
Search Keywords:
HLG240H24A
IN STOCK:
837
Can Ship immediately
Manufacturer Stock:
34
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$71.30
$71.300
5
$67.90
$339.500
10
$64.90
$649.000
20
+
$63.00
$1,260.000
CUSTOMERS
ALSO BOUGHT
DPS10131AK2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
TQ2SA-L2-3V-Z
Signal Relay - 3 VDC - DPDT - 2 A - TQ-SMD Series - SMD - Latching Dual Coil.
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
1896/15C-SL005
Multi-Conductor Cable - 15 Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Colo...
IG8310RN
Receptacle - Hospital Grade - 125VAC - 20A - 2P3W Isolated Ground