HLG-240H-24B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 240W - Fixd: 24 Vdc @ 10 -000mA - Dim: 1-10Vdc/PWM/Resist. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-240H-24B
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
240 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
10,000 mA (10.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-240H
Your electronic devices will need this HLG-240H-24B AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 240 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.
Search Keywords:
HLG240H24B
IN STOCK:
222
Ships today, if you order in
Manufacturer Stock:
29
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$73.20
$73.200
5
$69.70
$348.500
10
$66.60
$666.000
20
+
$64.70
$1,294.000
CUSTOMERS
ALSO BOUGHT
WDR-240-48
AC/DC Power Supply - 1 Output - 48V@5A - 240W
LPV-100-24
AC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 24 Vdc @ 4,200mA - Dim: No
SDR-240-48
AC-DC Industrial DIN rail power supply; Output 48Vdc at 5A; Metal casing; Ultra slim width...
HLG-150H-24B
AC/DC LED Pwr Sply - Const Curr/Volt - 151W - Fixd: 24 Vdc @ 6,300mA - Dim: 1-10Vdc/PWM/Re...
HLG-100H-24B
AC/DC LED Pwr Sply - Const Curr/Volt - 96W - Fixd: 24 Vdc @ 4 -000mA - Dim: 1-10Vdc/PWM/Re...