HLG-240H-30
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 240W - Fixed: 30 Vdc @ 8,000mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-240H-30
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
240 W
Output Voltage Range:
15.0 to 30.0 Vdc
Maximum Output Current:
8,000 mA (8.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-240H
This MEAN WELL HLG-240H-30 is an AC/DC LED power supply designed for professional lighting applications. It offers a constant current and voltage output of 30Vdc at 8,000mA, with a total power capacity of 240W. This power supply does not support dimming functionality, ensuring a stable and reliable performance for your lighting fixtures. With high efficiency and a robust design, the HLG-240H-30 is an ideal choice for powering LED lighting systems in various industrial and commercial environments.
Search Keywords:
HLG240H30
IN STOCK:
52
Can Ship immediately
Manufacturer Stock:
12
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/6/25
Quantity
Unit Price
Ext. Price
1
$71.30
$71.300
5
$67.90
$339.500
10
$64.90
$649.000
20
+
$63.00
$1,260.000
Please Note:
Item may be subject to tariff fee if shipping within the United States