HLG-240H-42A
MEAN WELLAC/DC LED Pwr Sply - Const Curr/Volt - 240W - Adj: 42 Vdc @ 5,720mA - Dim: 1-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
HLG-240H-42A
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
240 W
Output Voltage Range:
21.0 to 42.0 Vdc
Maximum Output Current:
5,720 mA (5.72 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-240H
AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 42Vdc at 5.72A; IP65; Cable output; Dimming with Potentiometer. It has an output power of 240W. Width, height and depth is 68 mm, 38.8 mm, and 244.2 mm respectively. It can work up to 90°C temperature.
Search Keywords:
HLG240H42A
IN STOCK:
123
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$71.30
$71.300
5
$67.90
$339.500
10
$64.90
$649.000
20
+
$63.00
$1,260.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
640903-1
RECEPT,PIDG FASTON 22-18 250
61365-1
250 FASTON TAB TPBR
OPC-11COL
Round Optical Lens
AB6M-M1-W
Switch, Psh - Momntry - Rnd Btn, White - Pnl Mnt - SPDT - 1A@250Vac/dc - QC/Sldr
389FXBXC1-240A
Electromechanical Relay 220/240VAC 7.2KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange P...