HLG-240H-42B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 240W - Fixd: 42 Vdc @ 5,720mA - Dim: 1-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-240H-42B
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
240 W
Output Voltage Range:
21.0 to 42.0 Vdc
Maximum Output Current:
5,720 mA (5.72 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-240H
AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 42Vdc at 5.72A; IP67; Cable output; Dimming with 1-10V PWM resistance. It has a rated power of 240.24W and can work up to 90°C temperature. Dimensions are Width 68 mm, Height 38.8 mm, and Depth 244.2 mm.
Search Keywords:
HLG240H42B
IN STOCK:
186
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$73.20
$73.200
5
$69.70
$348.500
10
$66.60
$666.000
20
+
$64.70
$1,294.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
LPV-20-24
AC/DC Single output LED driver constant voltage (CV) - Output 24VDC at 0.84A - cable outpu...
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
SL1-H
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit Automo...
MHRM12G5501/S14
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC