HLG-240H-48A
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 240W - Adj: 48 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-240H-48A
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
240 W
Output Voltage Range:
24.0 to 48.0 Vdc
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-240H
AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 48Vdc at 5A; IP65; Cable output; Dimming with Potentiometer. It has a rated power of 240W and can work up to 90°C temperature. Dimensions are Width 68 mm, Height 38.8 mm, and Depth 244.2 mm.
Search Keywords:
HLG240H48A
IN STOCK:
682
Ships today, if you order in
Manufacturer Stock:
111
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$71.30
$71.300
5
$67.90
$339.500
10
$64.90
$649.000
20
+
$63.00
$1,260.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
2NT1-7
NT Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals
PT570024
General Purpose PT Series Miniature Relay
LPC-35-1050
AC/DC LED Power Supply - Const Curr - 31.5W - Fixed:30 Vdc @ 1,050mA - Dim: No
E1225H24B-FSR
DC AXIAL FAN 120 X 120 X 25 MM
LPV-20-12
AC/DC Single output LED driver constant voltage (CV) - Output 12VDC at 1.67A - cable outpu...