HLG-240H-54B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 240W - Fixd: 54 Vdc @ 4,450mA - Dim: 1-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-240H-54B
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
240 W
Output Voltage Range:
27.0 to 54.0 Vdc
Maximum Output Current:
4,450 mA (4.45 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-240H
The MEAN WELL HLG-240H-54B is a highly efficient AC/DC LED power supply, perfect for a wide range of LED lighting applications. This constant current/voltage driver delivers a stable output of 54V at 4,450mA, providing a total power output of 240W. The HLG-240H-54B is compatible with various dimming methods such as 1-10VDC, PWM, and resistor, offering flexible control options for your lighting system. With its high reliability and advanced features, this power supply is the ideal choice for powering your LED lighting projects.
Search Keywords:
HLG240H54B
IN STOCK:
121
Can Ship immediately
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$73.20
$73.200
5
$69.70
$348.500
10
$66.60
$666.000
20
+
$64.70
$1,294.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
EX-11B
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
AZ420-56-40LUS
Electromechanical Relay DPDT 2A 48VDC 2.5KOhm Socket
AZ980-1A-12D
80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO
AH165-ZGE3
Switch Indicators 24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
RB08-PC
Socket for Relays