HLG-240H-C1050A
Mean WellAC/DC 240W LED Power Supply - Output Voltage 238Vdc at 1.05A - Constant Current - Input from 90 to 305VAC or 127 to 431VDC - No dimming function. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-240H-C1050A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
249 W
Output Voltage Range:
119.0 to 238.0 Vdc
Maximum Output Current:
1,050 mA (1.05 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, ENEC 05, cRUus, RCM
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
7 Years
Family:
HLG-240H-C
HLG-240H-C1050A is a 240W AC/DC LED driver constant current. This power supply operates from 90 to 305VAC or 127 to 431VDC. Voltage output is 241V with current output range from 525 to 1050mA. Thanks to the high efficiency up to 93.5%, it is able of operating from -40℃ ~ +90℃ case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-240H-C1050A has a typical lifetime of 62000 hours and a 7 year factory warranty.
Search Keywords:
HLG240HC1050A
IN STOCK:
21
Can Ship immediately
Manufacturer Stock:
13
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$71.30
$71.300
5
$67.90
$339.500
10
$64.90
$649.000
20
+
$63.00
$1,260.000
Please Note:
Item may be subject to tariff fee if shipping within the United States