HLG-240H-C1050B
Mean WellAC-DC Single output LED driver Constant Current (CC) with built-in PFC; Output 238Vdc at 1.05A; IP67; Cable output; Adjust dimming with 1-10V; PWM; resistance. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-240H-C1050B
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
249 W
Output Voltage Range:
119.0 to 238.0 Vdc
Maximum Output Current:
1,050 mA (1.05 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, ENEC 05, cRUus, RCM
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
7 Years
Family:
HLG-240H-C
The HLG-240H-C1050B is a 250W AC/DC LED driver featuring the constant current mode and high voltage output. HLG-240H-C1050B operates from 90 to 305VAC. Maximum open circuit voltage output is 241 VDC and constant output current region from 119-238VDC with rated current of 1050mA. Thanks to the high efficiency up to 94%,with the fanless design, it is able to operate from -40℃ ~ +90℃ case temperature under free air convection.
The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-240H-C1050B is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
The HLG-100H-36B has a typical lifetime of 62000 hours and a 7-year factory warranty.
Search Keywords:
HLG240HC1050B
IN STOCK:
68
Can Ship immediately
Manufacturer Stock:
24
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$73.20
$73.200
5
$69.70
$348.500
10
$66.60
$666.000
20
+
$64.70
$1,294.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
7012L8DN
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay -
1-640509-0
4 Position Rectangular Housing Connector Receptacle Red 0.165" (4.20mm)
1-640519-0
04P MR II PLUG HSG
AZ755-1C-24D
20AMP Mini Power Relay 24VDC coil SPDT
RHS5K0E
Rheostat - Wirewound - 5 kohm - 25 W - RHS Series - Panel - Screwdriver Slot.