help desk software
DATA SHEET

HLG-240H-C700A

Mean Well

AC/DC LED Power Supply - Const Curr - 249.9W - Adj: 357 Vdc @ 700mA - Dim: No

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-240H-C700A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
249 W
Output Voltage Range:
178.0 to 357.0 Vdc
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C (Case)
Safety Agency Approvals:
CB, CCC, CE, ENEC 05, cRUus, RCM
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
7 Years
Family:
HLG-240H-C
AC/DC LED Power Supply - Const Curr - 249.9W - Adj: 357 Vdc @ 700mA - Dim: No
Search Keywords:
HLG240HC700A
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.30
$71.300
5
$67.90
$339.500
10
$64.90
$649.000
20 +
$63.00
$1,260.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models