HLG-320H-12B
Mean WellAC/DC 320W LED Power Supply - Output Voltage 12VDC at 22A - Constant Current/Constant Voltage – Input from 90 to 305VAC or 127 to 431VDC - Dimming with 1-10VDC PWM resistance. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-320H-12B
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
264 W
Output Voltage Range:
6.0 to 12.0 Vdc
Maximum Output Current:
22,000 mA (22.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-320H
HLG-320H-12B is a 320W AC/DC LED driver featuring a dual mode constant voltage and constant current output. This power supply operates from 90 to 305VAC or 127 to 431VDC. Voltage output is adjustable from 10.8 to 13.5VDC and current output adjustable from 11 to 22A. Thanks to the high efficiency up to 91%, it is able of operating from -40℃ ~ +90℃ case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-320H-12B has a typical lifetime of 62000 hours and a 7 year factory warranty.
Search Keywords:
HLG320H12B
IN STOCK:
66
Can Ship immediately
Manufacturer Stock:
50
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$99.40
$99.400
5
$94.70
$473.500
10
$90.50
$905.000
20
+
$87.90
$1,758.000
CUSTOMERS
ALSO BOUGHT
9-103330-0
80 MODII HDR DRRA B/A .100 CL LF
E300KR80E
Res Wirewound 0.8 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
202D932-4/42-0
Heat Shrink Boot - Shell Size 32 - 1.030" (26.16mm)/0.752" (19.10mm) Large, 0.300" (7.62mm...
150BBI
Bass Boat Inlet - 15A 125 - Front Mount
CX240D5
Solid State Relay - 3-15 VDC Control - 5 A Max Load - 12-280 VAC Operating - Zero Voltage ...