HLG-320H-24
MEAN WELLAC/DC LED Pwr Sply - Const Curr/Volt - 320.16W - Fixd: 24 Vdc @ 13,340mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
HLG-320H-24
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
320 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
13,340 mA (13.34 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-320H
AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 24Vdc at 13.34A; IP67; Cable output. It has an output power of 320.16W, and can work up to 90°C temperature. Width, height and depth is 68 mm, 38.8 mm, and 220 mm respectively.
Search Keywords:
HLG320H24
IN STOCK:
277
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$96.10
$96.100
5
$91.60
$458.000
10
$87.50
$875.000
20
+
$85.00
$1,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LW1B-A3C6M-Y
Switch Push Button N.O./N.C. DPDT Mushroom Button 3A 250VAC 125VDC Maintained Contact Scre...
76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
JS-200
Limit Switch - DPST-N.O. - 28V - Top Plunger Actuator - 48.93N Operating Force - Enclosed ...
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
BU-48B
Automotive Analyzer Steel Clip - 10 Amp