HLG-320H-24B
Mean WellAC/DC LED Power Supply – 24VDC - 320W-13.34A- Constant Current/Constant Voltage – Input from 90 to 305VAC – 3 in 1 dimming adjustable via potentiometer. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-320H-24B
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
320 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
13,340 mA (13.34 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-320H
The HLG-320H-24B is a 320W AC/DC LED driver featuring a dual mode constant voltage and constant current output.
HLG-320H-24B operates from 90 to 305VAC. Voltage output is 24 VDC and constant output current region from 12-24VDC with rated current of 13.34A.
Thanks to the high efficiency up to 94%,with the fanless design, it is able to operate from -40℃ ~ +90℃ case temperature under free air convection.
The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-320H-24B is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
The HLG-320H-24B has a typical lifetime of 62000 hours and a 7-year factory warranty.
Search Keywords:
HLG320H24B
IN STOCK:
176
Ships today, if you order in
Manufacturer Stock:
301
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$99.40
$99.400
5
$94.70
$473.500
10
$90.50
$905.000
20
+
$87.90
$1,758.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPC-20-700
AC/DC Single output LED driver Constant Current (CC) - Output 0.7A at 9-30VDC - cable outp...
307-050-500-202
Card Edge Connector - 50 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thi...
LPV-20-12
AC/DC Single output LED driver constant voltage (CV) - Output 12VDC at 1.67A - cable outpu...
LPV-100-24
AC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 24 Vdc @ 4,200mA - Dim: No
HLG-100H-24B
AC/DC LED Pwr Sply - Const Curr/Volt - 96W - Fixd: 24 Vdc @ 4 -000mA - Dim: 1-10Vdc/PWM/Re...