HLG-320H-30A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 321W - Adj: 30 Vdc @ 10 -700mA - Dim: No. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-320H-30A
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
321 W
Output Voltage Range:
15.0 to 30.0 Vdc
Maximum Output Current:
10,700 mA (10.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-320H
Ensure optimal performance of your electronic device with the use of this HLG-320H-30A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 30 V and maximum output power of 321 W. This part's single output can handle a current up to 10.7 A. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.
Search Keywords:
HLG320H30A
IN STOCK:
79
Can Ship immediately
Manufacturer Stock:
100
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$96.10
$96.100
5
$91.60
$458.000
10
$87.50
$875.000
20
+
$85.00
$1,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HLG-240H-12
AC/DC LED Power Sply - Const Curr/Volt - 192W - Fixed: 12 Vdc @ 16 -000mA - Dim: No.
HLG-185H-30A
AC/DC LED Pwr Sply - Const Curr/Volt - 186W - Adj: 30 Vdc @ 6,200mA (6.2 A) - Dim: No
HLG-320H-24
AC/DC LED Pwr Sply - Const Curr/Volt - 320.16W - Fixd: 24 Vdc @ 13,340mA - Dim: No