HLG-320H-36A
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 320.4W - Adj: 36 Vdc @ 8,900mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-320H-36A
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
320 W
Output Voltage Range:
18.0 to 36.0 Vdc
Maximum Output Current:
8,900 mA (8.9 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-320H
AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC; Output 36Vdc at 8.9A; IP65; Cable output; Dimming with Potentiometer. It has an output power of 320.4W, and can work up to 90°C temperature. Width, height and depth is 68 mm, 38.8 mm, and 220 mm respectively.
Search Keywords:
HLG320H36A
IN STOCK:
73
Can Ship immediately
Manufacturer Stock:
14
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$96.10
$96.100
5
$91.60
$458.000
10
$87.50
$875.000
20
+
$85.00
$1,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
BW250EAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
HE1B-M1
Electromechanical Switch Enabling Switch N.O. SPST 3A
BZE6-2RQ81
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 15A 600VAC 250VDC 1/4HP 3.62N...
LSR1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...