HLG-320H-48A
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 321.6W - Adj: 48 Vdc @ 6 -700mA - Dim: No. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-320H-48A
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
321 W
Output Voltage Range:
24.0 to 48.0 Vdc
Maximum Output Current:
6,700 mA (6.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-320H
Ensure optimal performance of your electronic device with the use of this HLG-320H-48A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 48 V and maximum output power of 321.6 W. This part's single output can handle a current up to 6.7 A. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.
Search Keywords:
HLG320H48A
IN STOCK:
793
Ships today, if you order in
Manufacturer Stock:
7
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$96.10
$96.100
5
$91.60
$458.000
10
$87.50
$875.000
20
+
$85.00
$1,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
CLG-150-48A
AC/DC LED Power Supply - Const Curr - 153.6W - Adj: 48 Vdc @ 3,200mA - Dim: No
202236-5
III+ PIN,SOLTAB,TIN,LP
G6D-1A-ASI-DC5
Power Relay 5VDC 5A SPST-NO(18.5x6.5x12.5)mm THT
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
206151-1
23-37 RECEPT STD SEX