help desk software
DATA SHEET

HLG-320H-54A

Mean Well

AC/DC LED Power Supply – 54VDC - 320W-5.95A- Constant Current/Constant Voltage – Input from 90 to 305VAC – No dimming function. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-320H-54A
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
321 W
Output Voltage Range:
27.0 to 54.0 Vdc
Maximum Output Current:
5,950 mA (5.95 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-320H
The HLG-320H-54A is a 320W AC/DC LED driver featuring a dual mode constant voltage and constant current output. HLG-320H-54A operates from 90 to 305VAC. Voltage output is adjustable from 49 to 58 VDC and current output adjustable from 2.97 to 5.95 A with rated current of 5.95A. Thanks to the high efficiency up to 95%,with the fanless design, it is able to operate from -40℃ ~ +90℃ case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-320H-54A is equipped with various function options, such as built in potentiometer to adjust ouput current and voltage, so as to provide the optimal design flexibility for LED lighting system. The HLG-320H-54Ahas a typical lifetime of 62000 hours and a 7-year factory warranty.
Search Keywords:
HLG320H54A
IN STOCK: 0
Manufacturer Stock:
109   can ship 12/2/24
On Order:
681   can ship 12/26/24 
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$96.10
$96.100
5
$91.60
$458.000
10
$87.50
$875.000
20 +
$85.00
$1,700.000
Tools/3D Models