HLG-320H-C1050A
Mean WellAC/DC LED Power Supply - Const Curr - 320.25W - Adj: 305 Vdc @ 1,050mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-320H-C1050A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current8116
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
320 W
Output Voltage Range:
152 to 305.0 Vdc
Maximum Output Current:
1,050 mA (1.05 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 85 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
7 Years
Family:
HLG-320H-C
AC/DC LED Power Supply - Const Curr - 320.25W - Adj: 305 Vdc @ 1,050mA - Dim: No
Search Keywords:
HLG320HC1050A
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$96.10
$96.100
5
$91.60
$458.000
10
$87.50
$875.000
20
+
$85.00
$1,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States