HLG-40H-36B
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 40.32W - Fixd: 36 Vdc @ 960mA - Dim: 1-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-40H-36B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/PWM/Resistance
Maximum Output Power:
40 W
Output Voltage Range:
21.6 to 36.0 Vdc
Maximum Output Current:
960 mA (0.96 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-40H
AC/DC LED Pwr Sply - Const Curr/Volt - 40.32W - Fixd: 36 Vdc @ 960mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords:
HLG40H36B
IN STOCK:
19
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$34.60
$34.600
5
$32.90
$164.500
10
$31.50
$315.000
20
+
$30.60
$612.000
Please Note:
Item may be subject to tariff fee if shipping within the United States