HLG-40H-48A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 40.32W - Adj: 48 Vdc @ 840mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-40H-48A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
40 W
Output Voltage Range:
28.8 to 48.0 Vdc
Maximum Output Current:
840 mA (0.84 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 80 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-40H
The MEAN WELL HLG-40H-48A is a reliable AC/DC LED power supply designed for constant current and voltage output. With a power rating of 40.32W, this power supply is capable of delivering an adjustable 48Vdc output at 840mA. The HLG-40H-48A is perfect for LED lighting applications that require stable and efficient power delivery. Additionally, this power supply does not feature dimming capabilities. Trust MEAN WELL for high-quality and durable power solutions for your LED lighting needs.
Search Keywords:
HLG40H48A
IN STOCK:
0
Manufacturer Stock:
59
can ship
12/2/24
On Order:
100
can ship 11/29/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$33.60
$33.600
5
$32.00
$160.000
10
$30.60
$306.000
20
+
$29.70
$594.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
HLG-60H-36A
AC/DC 60W LED Power Supply - Output Voltage 36VDC at 1.7A - Constant Current/Constant Volt...
57.904.6355.0
Conn Fuse Block F 1 POS ST G DIN Rail/T DIN Rail 15A
HLG-60H-48AB
AC/DC LED Pwr Sply - Const Curr/Volt - 62W - Adj/Dim: 48 Vdc @ 1,300mA - Dim: 1-10Vdc/PWM/...
HLG-40H-36AB
AC/DC LED Pwr Sply - Const Curr/Volt - 40W - Adj/Dim: 36 Vdc @ 960mA - Dim: 1-10Vdc/PWM/Re...