HLG-480H-24
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 480W - Fixd: 24 Vdc @ 20,000mA (20.0 A) - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-480H-24
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
480 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
20,000 mA (20.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-480H
The MEAN WELL HLG-480H-24 is an AC/DC LED Power Supply designed for constant current/voltage applications. With a power output of 480W, this power supply delivers a fixed voltage of 24Vdc at an impressive 20,000mA (20.0 A). It does not support dimming capabilities, making it ideal for applications that require a steady and reliable power source. Whether you need to power LED lighting systems or other high-power applications, the MEAN WELL HLG-480H-24 is a reliable and efficient choice.
Search Keywords:
HLG480H24
IN STOCK:
416
Ships today, if you order in
Manufacturer Stock:
8
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$143.30
$143.300
5
$136.50
$682.500
10
$130.40
$1,304.000
20
+
$126.70
$2,534.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPC-60-1050
AC-DC Single output LED driver Constant Current (CC); Output 1.05A at 9-48Vdc; cable outpu...
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
HLG-150H-24
AC/DC LED Pwr Sply - Const Curr/Volt - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No
HLG-240H-24A
240W Const Current/Voltage LED Driver - 5-10A / 22.4 to 25.6V - Io & Vo Pot Adjust