HLG-480H-36A
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 478.8W - Adj: 36 Vdc @ 13,300mA (13.3 A) - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-480H-36A
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
478 W
Output Voltage Range:
18.0 to 36.0 Vdc
Maximum Output Current:
13,300 mA (13.3 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
IEC Class:
I
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-480H
The MEAN WELL HLG-480H-36A is a high-quality AC/DC LED power supply specifically designed for lighting applications. With a constant current and voltage output, this power supply provides a reliable and efficient solution for your lighting needs. It has an output power of 478.8W, with an adjustable voltage of 36Vdc at 13,300mA (13.3A). This power supply does not offer dimming capabilities, but it boasts exceptional reliability and performance. With its compact design and durable construction, the MEAN WELL HLG-480H-36A is an ideal choice for various LED lighting installations.
Search Keywords:
HLG480H36A
IN STOCK:
42
Can Ship immediately
Manufacturer Stock:
74
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$143.30
$143.300
5
$136.50
$682.500
10
$130.40
$1,304.000
20
+
$126.70
$2,534.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HLG-240H-36A
AC/DC LED Pwr Sply - Const Cur/Volt - 241.2W - Adj: 6,700mA - Dim: 1-10Vdc/PWM/Resist
HLG-60H-30A
AC/DC LED Power Supply - Const Curr/Volt - 60W - Adj: 30 Vdc @ 2,000mA - Dim: No
HLG-100H-30A
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 30 Vdc @ 3,200mA - Dim: No
HLG-185H-36A
AC/DC LED Power Supply – 36VDC - 184.8W-5.2A- Constant Current/Constant Voltage – Input fr...
HLG-80H-36
AC/DC LED Power Supply - Const Curr/Volt - 82.8W - Fixed:36 Vdc @ 2,300mA - Dim: No