HLG-480H-C3500B
Mean WellAC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 170 Vdc (OC) @ 3,500mA - Dim: 0-10 Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-480H-C3500B
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
480 W
Output Voltage Range:
68.0 to 137.0 Vdc
Maximum Output Current:
3,500 mA (3.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17, RCM
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
7 Years
Family:
HLG-480H-C
AC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 170 Vdc (OC) @ 3,500mA - Dim: 0-10 Vdc/PWM/Resist
Search Keywords:
HLG480HC3500B
IN STOCK:
13
Ships today, if you order in
Manufacturer Stock:
3
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$153.90
$153.900
5
$146.60
$733.000
10
$140.10
$1,401.000
20
+
$136.10
$2,722.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
DS2Y-S-DC9V
Electromechanical Relay 9VDC 405Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay
TL910
Test Probe Set - 1mm Tips - 3 Set Spring Loaded Gold Tips; 2 Sets Stainless Steel Tips
LRS-150F-5
AC/DC Power Supply - 1 Output - 5V@22A - 110W.
4430.2078
CBE TA45-ABDBL100C0
SGA60U09-P1J
AC/DC Adapter - Wall Mount - 49.5 Watts: 9V @ 5.5A - NA Input Blades